


SMF8.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF8.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF8.5A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF8.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.5A_R1_00001 |
Description | TVS DIODE 8.5VWM 14.4V SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22095 zł | 662,85 zł |
| 6 000 | 0,19874 zł | 1 192,44 zł |
| 9 000 | 0,18741 zł | 1 686,69 zł |
| 15 000 | 0,17467 zł | 2 620,05 zł |
| 21 000 | 0,16712 zł | 3 509,52 zł |
| 30 000 | 0,15978 zł | 4 793,40 zł |
| 75 000 | 0,14366 zł | 10 774,50 zł |
| 150 000 | 0,13371 zł | 20 056,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 100 | 0,40610 zł | 40,61 zł |
| 500 | 0,29948 zł | 149,74 zł |
| 1 000 | 0,26497 zł | 264,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,78600 zł | 7,86 zł |
| 100 | 0,53140 zł | 53,14 zł |
| 500 | 0,40936 zł | 204,68 zł |
| 1 000 | 0,36985 zł | 369,85 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

