
SB3045LFCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB3045LFCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB3045LFCT_T0_00001 |
Description | DIODE ARR SCHOT 45V 15A ITO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,39900 zł | 23,99 zł |
| 100 | 1,56920 zł | 156,92 zł |
| 500 | 1,21268 zł | 606,34 zł |
| 1 000 | 1,09785 zł | 1 097,85 zł |
| 2 000 | 1,00119 zł | 2 002,38 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

