
SB3040PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB3040PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB3040PT_T0_00001 |
Description | DIODE ARR SCHOTT 40V 30A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD (TO-3P) |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 30 | 3,44833 zł | 103,45 zł |
| 120 | 2,73917 zł | 328,70 zł |
| 510 | 2,21735 zł | 1 130,85 zł |
| 1 020 | 2,02659 zł | 2 067,12 zł |
| 2 010 | 1,86931 zł | 3 757,31 zł |
| 5 010 | 1,69559 zł | 8 494,91 zł |
| 10 020 | 1,58789 zł | 15 910,66 zł |
| Unit Price without VAT: | 6,64000 zł |
|---|---|
| Unit Price with VAT: | 8,16720 zł |

