
PJS6835_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6835_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6835_S2_00001 |
Description | MOSFET 2P-CH 20V 0.5A SOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 38pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41388 zł | 4 138,80 zł |
| 20 000 | 0,38234 zł | 7 646,80 zł |
| 30 000 | 0,36627 zł | 10 988,10 zł |
| 50 000 | 0,34822 zł | 17 411,00 zł |
| 70 000 | 0,34741 zł | 24 318,70 zł |
| Unit Price without VAT: | 0,41388 zł |
|---|---|
| Unit Price with VAT: | 0,50907 zł |

