
PZS52C9V1M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C9V1M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C9V1M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C9V1M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C9V1M1Q_R1_00501 |
Description | DIODE ZENER 9.1V 250MW DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 100 | 0,23660 zł | 23,66 zł |
| 500 | 0,17186 zł | 85,93 zł |
| 1 000 | 0,15071 zł | 150,71 zł |
| 2 000 | 0,13286 zł | 265,72 zł |
| 5 000 | 0,11346 zł | 567,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10143 zł | 1 014,30 zł |
| 20 000 | 0,09129 zł | 1 825,80 zł |
| 30 000 | 0,08612 zł | 2 583,60 zł |
| 50 000 | 0,08031 zł | 4 015,50 zł |
| 70 000 | 0,07687 zł | 5 380,90 zł |
| 100 000 | 0,07352 zł | 7 352,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

