
PJE24HWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE24HWS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE24HWS_R1_00001CT-ND - Cut Tape (CT) 3757-PJE24HWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE24HWS_R1_00001 |
Description | TVS DIODE 24VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20142 zł | 1 007,10 zł |
| 10 000 | 0,18207 zł | 1 820,70 zł |
| 15 000 | 0,17220 zł | 2 583,00 zł |
| 25 000 | 0,16111 zł | 4 027,75 zł |
| 35 000 | 0,15454 zł | 5 408,90 zł |
| 50 000 | 0,14816 zł | 7 408,00 zł |
| 125 000 | 0,13414 zł | 16 767,50 zł |
| 250 000 | 0,12837 zł | 32 092,50 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

