Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C12-AU_R1_000A1

DigiKey Part Number
3757-BZX584C12-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX584C12-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX584C12-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C12-AU_R1_000A1
Description
DIODE ZENER 12V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C12_R1_00001Panjit International Inc.4 9753757-BZX584C12_R1_00001CT-ND0,50000 złParametric Equivalent
BZT52C12K RKGTaiwan Semiconductor Corporation5 9001801-BZT52C12KRKGCT-ND0,86000 złParametric Equivalent
BZX585B12H RSGTaiwan Semiconductor Corporation7 9801801-BZX585B12HRSGCT-ND0,83000 złParametric Equivalent
SZMM5Z12VST5Gonsemi7 685488-SZMM5Z12VST5GCT-ND0,83000 złParametric Equivalent
In-Stock: 3 665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07161 zł358,05 zł
10 0000,06362 zł636,20 zł
15 0000,05955 zł893,25 zł
25 0000,05496 zł1 374,00 zł
35 0000,05224 zł1 828,40 zł
50 0000,04959 zł2 479,50 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,26900 zł2,69 zł
1000,16520 zł16,52 zł
5000,11908 zł59,54 zł
1 0000,10399 zł103,99 zł
2 0000,09123 zł182,46 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,34800 zł3,48 zł
1000,17950 zł17,95 zł
5000,16158 zł80,79 zł
1 0000,14363 zł143,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł