
PJ85775M_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ85775M_R2_00301TR-ND - Tape & Reel (TR) 3757-PJ85775M_R2_00301CT-ND - Cut Tape (CT) 3757-PJ85775M_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ85775M_R2_00301 |
Description | 0.5OC DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.75V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 5 | 1,82400 zł | 9,12 zł |
| 10 | 1,72700 zł | 17,27 zł |
| 25 | 1,61000 zł | 40,25 zł |
| 50 | 1,53040 zł | 76,52 zł |
| 100 | 1,45820 zł | 145,82 zł |
| 500 | 1,31322 zł | 656,61 zł |
| 1 000 | 1,25937 zł | 1 259,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18311 zł | 3 549,33 zł |
| 6 000 | 1,14016 zł | 6 840,96 zł |
| 9 000 | 1,11671 zł | 10 050,39 zł |
| 15 000 | 1,08882 zł | 16 332,30 zł |
| 21 000 | 1,07139 zł | 22 499,19 zł |
| 30 000 | 1,05370 zł | 31 611,00 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

