
PDZ27B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ27B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ27B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ27B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ27B-AU_R1_000A1 |
Description | DIODE ZENER 27V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2.48% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.48% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09648 zł | 482,40 zł |
| 10 000 | 0,08614 zł | 861,40 zł |
| 15 000 | 0,08085 zł | 1 212,75 zł |
| 25 000 | 0,07491 zł | 1 872,75 zł |
| 35 000 | 0,07139 zł | 2 498,65 zł |
| 50 000 | 0,06796 zł | 3 398,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,35500 zł | 3,55 zł |
| 100 | 0,21870 zł | 21,87 zł |
| 500 | 0,15842 zł | 79,21 zł |
| 1 000 | 0,13882 zł | 138,82 zł |
| 2 000 | 0,12223 zł | 244,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |



