
P4SMAJ78CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ78CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ78CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ78CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ78CAS_R1_00001 |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,30043 zł | 540,77 zł |
| 3 600 | 0,26990 zł | 971,64 zł |
| 5 400 | 0,25432 zł | 1 373,33 zł |
| 9 000 | 0,23681 zł | 2 131,29 zł |
| 12 600 | 0,22643 zł | 2 853,02 zł |
| 18 000 | 0,21633 zł | 3 893,94 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

