
SBM3045VDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM3045VDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM3045VDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM3045VDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM3045VDC_R2_00001 |
Description | DIODE ARRAY SCHOT 45V 15A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| 10 | 3,57300 zł | 35,73 zł |
| 100 | 2,37460 zł | 237,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,74428 zł | 1 395,42 zł |
| 1 600 | 1,59692 zł | 2 555,07 zł |
| 2 400 | 1,52180 zł | 3 652,32 zł |
| 4 000 | 1,43741 zł | 5 749,64 zł |
| 5 600 | 1,38742 zł | 7 769,55 zł |
| 8 000 | 1,33885 zł | 10 710,80 zł |
| Unit Price without VAT: | 5,67000 zł |
|---|---|
| Unit Price with VAT: | 6,97410 zł |

