
P6SMB15CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB15CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB15CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB15CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA_R1_00001 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38579 zł | 308,63 zł |
| 1 600 | 0,34456 zł | 551,30 zł |
| 2 400 | 0,32350 zł | 776,40 zł |
| 4 000 | 0,29982 zł | 1 199,28 zł |
| 5 600 | 0,28578 zł | 1 600,37 zł |
| 8 000 | 0,27212 zł | 2 176,96 zł |
| 20 000 | 0,24214 zł | 4 842,80 zł |
| 40 000 | 0,22361 zł | 8 944,40 zł |
| 80 000 | 0,20802 zł | 16 641,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,89100 zł | 8,91 zł |
| 100 | 0,56120 zł | 56,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,02300 zł | 10,23 zł |
| 100 | 0,69300 zł | 69,30 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

