
BZT52-C75S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C75S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C75S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C75S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75S_R1_00001 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18932 zł | 946,60 zł |
| 10 000 | 0,17095 zł | 1 709,50 zł |
| 15 000 | 0,16159 zł | 2 423,85 zł |
| 25 000 | 0,15105 zł | 3 776,25 zł |
| 35 000 | 0,14632 zł | 5 121,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,65700 zł | 6,57 zł |
| 100 | 0,40900 zł | 40,90 zł |
| 500 | 0,30098 zł | 150,49 zł |
| 1 000 | 0,26601 zł | 266,01 zł |
| 2 000 | 0,23651 zł | 473,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,46700 zł | 4,67 zł |
| 100 | 0,24060 zł | 24,06 zł |
| 500 | 0,21724 zł | 108,62 zł |
| 1 000 | 0,19390 zł | 193,90 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

