
P6KE200A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE200A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE200A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A_R2_00001 |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28584 zł | 1 143,36 zł |
| 8 000 | 0,25922 zł | 2 073,76 zł |
| 12 000 | 0,24565 zł | 2 947,80 zł |
| 20 000 | 0,23040 zł | 4 608,00 zł |
| 28 000 | 0,22136 zł | 6 198,08 zł |
| 40 000 | 0,21258 zł | 8 503,20 zł |
| 100 000 | 0,19330 zł | 19 330,00 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

