137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ85CA_R1_00001

DigiKey Part Number
3757-P4SMAJ85CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ85CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ85CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ85CA_R1_00001
Description
TVS DIODE 85VWM 137VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,60772 zł1 093,90 zł
3 6000,55269 zł1 989,68 zł
5 4000,52465 zł2 833,11 zł
9 0000,51942 zł4 674,78 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,66000 zł2,66 zł
101,63700 zł16,37 zł
1001,05030 zł105,03 zł
5000,79708 zł398,54 zł
Digi-Reel®
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,23200 zł12,32 zł
1000,83670 zł83,67 zł
5000,65352 zł326,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł