
1.5SMCJ33CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ33CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33CA_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,73400 zł | 17,34 zł |
| 100 | 1,11600 zł | 111,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78899 zł | 631,19 zł |
| 1 600 | 0,71230 zł | 1 139,68 zł |
| 2 400 | 0,67318 zł | 1 615,63 zł |
| 4 000 | 0,62922 zł | 2 516,88 zł |
| 5 600 | 0,60316 zł | 3 377,70 zł |
| 8 000 | 0,57784 zł | 4 622,72 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

