MFR Recommended
Similar

P4SMA8.2C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA8.2C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA8.2C_R1_00001 |
Description | TVS DIODE 6.63VWM 12.5V DO214AC |
Customer Reference | |
Detailed Description | 12.5V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.63V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.38V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2CA_R1_00001 | Panjit International Inc. | 0 | 3757-P4SMA8.2CA_R1_00001TR-ND | 0,29749 zł | MFR Recommended |
| P4SMA8.2C | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA8.2CTR-ND | 0,35422 zł | Similar |
| P4SMA8.2CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA8.2CATR-ND | 0,35422 zł | Similar |



