
PJT7807_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7807_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJT7807_R1_00001 |
Description | MOSFET 2P-CH 20V 0.5A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 38pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39861 zł | 1 195,83 zł |
| 6 000 | 0,36211 zł | 2 172,66 zł |
| 9 000 | 0,34350 zł | 3 091,50 zł |
| 15 000 | 0,32259 zł | 4 838,85 zł |
| 21 000 | 0,31021 zł | 6 514,41 zł |
| 30 000 | 0,29817 zł | 8 945,10 zł |
| 75 000 | 0,27238 zł | 20 428,50 zł |
| Unit Price without VAT: | 0,39861 zł |
|---|---|
| Unit Price with VAT: | 0,49029 zł |

