
P4SMA10AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA10AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA10AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA10AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA10AS_R1_00001 |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,30692 zł | 552,46 zł |
| 3 600 | 0,27573 zł | 992,63 zł |
| 5 400 | 0,25982 zł | 1 403,03 zł |
| 9 000 | 0,24193 zł | 2 177,37 zł |
| 12 600 | 0,23132 zł | 2 914,63 zł |
| 18 000 | 0,22101 zł | 3 978,18 zł |
| 45 000 | 0,19837 zł | 8 926,65 zł |
| 90 000 | 0,18438 zł | 16 594,20 zł |
| 180 000 | 0,17792 zł | 32 025,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,81800 zł | 8,18 zł |
| 100 | 0,51280 zł | 51,28 zł |
| 500 | 0,38070 zł | 190,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 zł | 1,10 zł |
| 10 | 0,73400 zł | 7,34 zł |
| 100 | 0,38150 zł | 38,15 zł |
| Unit Price without VAT: | 1,10000 zł |
|---|---|
| Unit Price with VAT: | 1,35300 zł |

