
MUR460IM_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MUR460IM_AY_00001CT-ND - Cut Tape (CT) 3757-MUR460IM_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460IM_AY_00001 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460M_AY_00001 | Panjit International Inc. | 1 053 | 3757-MUR460M_AY_00001CT-ND | 0,56000 zł | Parametric Equivalent |
| MUR460 | Taiwan Semiconductor Corporation | 1 474 | 1801-MUR460CT-ND | 0,86000 zł | Parametric Equivalent |
| MUR460 A0G | Taiwan Semiconductor Corporation | 447 | MUR460A0GCT-ND | 0,86000 zł | Parametric Equivalent |
| MUR460-T | Diodes Incorporated | 58 | 31-MUR460-TCT-ND | 0,57000 zł | Parametric Equivalent |
| MUR460_E | Diodes Incorporated | 614 | 31-MUR460_ECT-ND | 0,59000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,29300 zł | 12,93 zł |
| 100 | 0,82340 zł | 82,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,49527 zł | 619,09 zł |
| 2 500 | 0,44670 zł | 1 116,75 zł |
| 3 750 | 0,42191 zł | 1 582,16 zł |
| 6 250 | 0,39405 zł | 2 462,81 zł |
| 8 750 | 0,37755 zł | 3 303,56 zł |
| 12 500 | 0,37603 zł | 4 700,38 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

