
MMSZ5254BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5254BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5254BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5254BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254BS_R1_00001 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20572 zł | 1 028,60 zł |
| 10 000 | 0,18604 zł | 1 860,40 zł |
| 15 000 | 0,17599 zł | 2 639,85 zł |
| 25 000 | 0,16471 zł | 4 117,75 zł |
| 35 000 | 0,15802 zł | 5 530,70 zł |
| 50 000 | 0,15152 zł | 7 576,00 zł |
| 125 000 | 0,13725 zł | 17 156,25 zł |
| 250 000 | 0,13183 zł | 32 957,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,70700 zł | 7,07 zł |
| 100 | 0,44170 zł | 44,17 zł |
| 500 | 0,32568 zł | 162,84 zł |
| 1 000 | 0,28820 zł | 288,20 zł |
| 2 000 | 0,25653 zł | 513,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,50600 zł | 5,06 zł |
| 100 | 0,26210 zł | 26,21 zł |
| 500 | 0,23700 zł | 118,50 zł |
| 1 000 | 0,21186 zł | 211,86 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

