Similar
Similar
Similar
Similar
Similar

MMBZ5238A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5238A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5238A_R1_00001 |
Description | DIODE ZENER 8.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 410 mW ±1.95% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 252 000 | 0,05656 zł | 183 933,12 zł |
| Unit Price without VAT: | 0,05656 zł |
|---|---|
| Unit Price with VAT: | 0,06957 zł |





