
BZT52-C11S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C11S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C11S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C11S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C11S_R1_00001 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09448 zł | 472,40 zł |
| 10 000 | 0,08432 zł | 843,20 zł |
| 15 000 | 0,07913 zł | 1 186,95 zł |
| 25 000 | 0,07329 zł | 1 832,25 zł |
| 35 000 | 0,06983 zł | 2 444,05 zł |
| 50 000 | 0,06647 zł | 3 323,50 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

