Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21GW6_R1_00701

DigiKey Part Number
3757-BAS21GW6_R1_00701TR-ND - Tape & Reel (TR)
3757-BAS21GW6_R1_00701CT-ND - Cut Tape (CT)
3757-BAS21GW6_R1_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21GW6_R1_00701
Description
DIODE ARR GP 250V 200MA SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 zł2,24 zł
101,37600 zł13,76 zł
1000,88000 zł88,00 zł
5000,66508 zł332,54 zł
1 0000,59567 zł595,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50740 zł1 522,20 zł
6 0000,46292 zł2 777,52 zł
9 0000,44024 zł3 962,16 zł
15 0000,41476 zł6 221,40 zł
21 0000,39967 zł8 393,07 zł
30 0000,36684 zł11 005,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,24000 zł
Unit Price with VAT:2,75520 zł