
5KMC12AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-5KMC12AS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC12AS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC12AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC12AS_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 zł | 8,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,37993 zł | 1 903,94 zł |
| 1 600 | 1,98468 zł | 3 175,49 zł |
| 2 400 | 1,89655 zł | 4 551,72 zł |
| 4 000 | 1,79753 zł | 7 190,12 zł |
| 5 600 | 1,73890 zł | 9 737,84 zł |
| Unit Price without VAT: | 8,69000 zł |
|---|---|
| Unit Price with VAT: | 10,68870 zł |

