
BZX584C4V7-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C4V7-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C4V7-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C4V7-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C4V7-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07316 zł | 365,80 zł |
| 10 000 | 0,06500 zł | 650,00 zł |
| 15 000 | 0,06083 zł | 912,45 zł |
| 25 000 | 0,05614 zł | 1 403,50 zł |
| 35 000 | 0,05336 zł | 1 867,60 zł |
| 50 000 | 0,05066 zł | 2 533,00 zł |
| 125 000 | 0,04472 zł | 5 590,00 zł |
| 250 000 | 0,04105 zł | 10 262,50 zł |
| 500 000 | 0,03796 zł | 18 980,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,27500 zł | 2,75 zł |
| 100 | 0,16870 zł | 16,87 zł |
| 500 | 0,12164 zł | 60,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,35600 zł | 3,56 zł |
| 100 | 0,18340 zł | 18,34 zł |
| 500 | 0,16508 zł | 82,54 zł |
| 1 000 | 0,14674 zł | 146,74 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

