Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX138K_R1_00001

DigiKey Part Number
3757-PJX138K_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX138K_R1_00001CT-ND - Cut Tape (CT)
3757-PJX138K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX138K_R1_00001
Description
MOSFET 2N-CH 50V 0.35A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
223mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 954
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 zł0,81 zł
100,48800 zł4,88 zł
1000,30080 zł30,08 zł
5000,21952 zł109,76 zł
1 0000,19314 zł193,14 zł
2 0000,17086 zł341,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15204 zł608,16 zł
8 0000,13617 zł1 089,36 zł
12 0000,12808 zł1 536,96 zł
20 0000,11898 zł2 379,60 zł
28 0000,11358 zł3 180,24 zł
40 0000,10834 zł4 333,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,81000 zł
Unit Price with VAT:0,99630 zł