
1SMC5366-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5366-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5366-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMC5366-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5366-AU_R2_000A1 |
Description | DIODE ZENER 39V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 29.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMC5366H | Taiwan Semiconductor Corporation | 1 017 | 1801-1PGSMC5366HCT-ND | 1,00000 zł | Parametric Equivalent |
| CMZ5366BQ TR13 PBFREE | Central Semiconductor Corp | 1 855 | 1514-CMZ5366BQTR13PBFREECT-ND | 1,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 100 | 0,99360 zł | 99,36 zł |
| 500 | 0,75270 zł | 376,35 zł |
| 1 000 | 0,67493 zł | 674,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57601 zł | 1 728,03 zł |
| 6 000 | 0,52617 zł | 3 157,02 zł |
| 9 000 | 0,50077 zł | 4 506,93 zł |
| 15 000 | 0,47223 zł | 7 083,45 zł |
| 21 000 | 0,45532 zł | 9 561,72 zł |
| 30 000 | 0,43889 zł | 13 166,70 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |






