
1SMB5939_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5939_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5939_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5939_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5939_R1_00001 |
Description | DIODE ZENER 39V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44369 zł | 354,95 zł |
| 1 600 | 0,39716 zł | 635,46 zł |
| 2 400 | 0,37344 zł | 896,26 zł |
| 4 000 | 0,34673 zł | 1 386,92 zł |
| 5 600 | 0,33091 zł | 1 853,10 zł |
| 8 000 | 0,31552 zł | 2 524,16 zł |
| 20 000 | 0,28172 zł | 5 634,40 zł |
| 40 000 | 0,26084 zł | 10 433,60 zł |
| 80 000 | 0,24328 zł | 19 462,40 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

