
1SMA5937_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5937_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5937_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5937_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5937_R1_00001 |
Description | DIODE ZENER 33V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,27214 zł | 489,85 zł |
| 3 600 | 0,24408 zł | 878,69 zł |
| 5 400 | 0,22976 zł | 1 240,70 zł |
| 9 000 | 0,21365 zł | 1 922,85 zł |
| 12 600 | 0,20410 zł | 2 571,66 zł |
| 18 000 | 0,19482 zł | 3 506,76 zł |
| 45 000 | 0,17444 zł | 7 849,80 zł |
| 90 000 | 0,16185 zł | 14 566,50 zł |
| 180 000 | 0,15351 zł | 27 631,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 100 | 0,45750 zł | 45,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 100 | 0,29440 zł | 29,44 zł |
| 500 | 0,29086 zł | 145,43 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

