
1SMA4755_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4755_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4755_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4755_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4755_R1_00001 |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,23801 zł | 428,42 zł |
| 3 600 | 0,21298 zł | 766,73 zł |
| 5 400 | 0,20021 zł | 1 081,13 zł |
| 9 000 | 0,18584 zł | 1 672,56 zł |
| 12 600 | 0,17733 zł | 2 234,36 zł |
| 18 000 | 0,16905 zł | 3 042,90 zł |
| 45 000 | 0,15087 zł | 6 789,15 zł |
| 90 000 | 0,13963 zł | 12 566,70 zł |
| 180 000 | 0,13018 zł | 23 432,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,64600 zł | 6,46 zł |
| 100 | 0,40290 zł | 40,29 zł |
| 500 | 0,29710 zł | 148,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

