Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA4749-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4749-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4749-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4749-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4749-AU_R1_000A1 |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4749_R1_00001 | Panjit International Inc. | 4 957 | 3757-1SMA4749_R1_00001CT-ND | 1,15000 zł | Parametric Equivalent |
| 1PGSMA4749 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4749TR-ND | 0,33317 zł | Parametric Equivalent |
| 1PGSMA4749 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4749R3GTR-ND | 0,00000 zł | Parametric Equivalent |
| 1PGSMA4749H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4749HTR-ND | 0,33317 zł | Parametric Equivalent |
| 1PGSMA4749HR3G | Taiwan Semiconductor Corporation | 3 178 | 1PGSMA4749HR3GCT-ND | 2,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,26277 zł | 472,99 zł |
| 3 600 | 0,23553 zł | 847,91 zł |
| 5 400 | 0,22163 zł | 1 196,80 zł |
| 9 000 | 0,20600 zł | 1 854,00 zł |
| 12 600 | 0,19673 zł | 2 478,80 zł |
| 18 000 | 0,18772 zł | 3 378,96 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |



