
P4SMAJ8.5CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ8.5CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ8.5CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ8.5CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ8.5CA-AU_R1_000A1 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,22113 zł | 398,03 zł |
| 3 600 | 0,19764 zł | 711,50 zł |
| 5 400 | 0,18566 zł | 1 002,56 zł |
| 9 000 | 0,17217 zł | 1 549,53 zł |
| 12 600 | 0,16417 zł | 2 068,54 zł |
| 18 000 | 0,15640 zł | 2 815,20 zł |
| 45 000 | 0,13933 zł | 6 269,85 zł |
| 90 000 | 0,12877 zł | 11 589,30 zł |
| 180 000 | 0,11990 zł | 21 582,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,60300 zł | 6,03 zł |
| 100 | 0,37600 zł | 37,60 zł |
| 500 | 0,27664 zł | 138,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 100 | 0,63920 zł | 63,92 zł |
| 500 | 0,49554 zł | 247,77 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

