
STP6X31MGRF2 | |
|---|---|
DigiKey Part Number | 298-19316-ND |
Manufacturer | |
Manufacturer Product Number | STP6X31MGRF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 101.71' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 101.71' (31.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 101.71' (31.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,78000 zł | 455,78 zł |
| Unit Price without VAT: | 455,78000 zł |
|---|---|
| Unit Price with VAT: | 560,60940 zł |

