Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 95.14' (29.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X29MGR

DigiKey Part Number
298-19295-ND
Manufacturer
Manufacturer Product Number
STP6X29MGR
Description
CABLE MOD 8P8C PLUG-PLUG 95.14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 95.14' (29.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
95.14' (29.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1499,34000 zł499,34 zł
Manufacturers Standard Package
Unit Price without VAT:499,34000 zł
Unit Price with VAT:614,18820 zł