
PUP6AHD04BL-G | |
|---|---|
DigiKey Part Number | 298-PUP6AHD04BL-G-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AHD04BL-G |
Description | CABLE CAT6A 8CON 23AWG BLK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 5,67482 zł | 51 073,38 zł |
| Unit Price without VAT: | 5,67482 zł |
|---|---|
| Unit Price with VAT: | 6,98003 zł |

