
PSWMH-375Y | |
|---|---|
DigiKey Part Number | PSWMH-375Y-ND |
Manufacturer | |
Manufacturer Product Number | PSWMH-375Y |
Description | SELF-LAMINATING WIRE MARKER CAR |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.38" W x 0.75" L (9.7mm x 19.1mm); Cable O.D. 0.12" (3.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.38" W x 0.75" L (9.7mm x 19.1mm); Cable O.D. 0.12" (3.0mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Vinyl Film |
Part Status Obsolete | Operating Temperature -40°C ~ 121°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSWM-375Y | Panduit Corp | 48 | 298-23239-ND | 13,47000 zł | Similar |


