Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-8FF-L | |
|---|---|
DigiKey Part Number | 298-15440-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8FF-L |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8FF-D | Panduit Corp | 421 | 298-20188-ND | 3,66000 zł | Parametric Equivalent |
| PV10-8FF-L | Panduit Corp | 256 | 298-15620-ND | 5,42000 zł | Parametric Equivalent |
| PV10-8FFB-2K | Panduit Corp | 270 | 298-PV10-8FFB-2KCT-ND | 2,73000 zł | Parametric Equivalent |





