


PLT2S-M109 | |
|---|---|
DigiKey Part Number | 298-13905-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M109 |
Description | CBL TIE LOCKING GREEN 30LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.88" (47.75mm) 0.190" (4.83mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,87600 zł | 8,76 zł |
| 25 | 0,85160 zł | 21,29 zł |
| 50 | 0,83300 zł | 41,65 zł |
| 100 | 0,81400 zł | 81,40 zł |
| 250 | 0,78984 zł | 197,46 zł |
| 500 | 0,77180 zł | 385,90 zł |
| 1 000 | 0,75410 zł | 754,10 zł |
| 3 000 | 0,72669 zł | 2 180,07 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |




