PH10-8F-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2 800
Unit Price: 4,63000 zł
Datasheet

Similar


Molex
In Stock: 718
Unit Price: 4,17000 zł
Datasheet
Image for PH10-8F-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH10-8F-E

DigiKey Part Number
PH10-8F-E-ND
Manufacturer
Manufacturer Product Number
PH10-8F-E
Description
CONN SPADE TERM 10-12AWG #8 YEL
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.200" (30.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.240" (6.10mm)
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes