Wire Marker, Inspection Arrows 0.13" W x 0.19" L (3.2mm x 4.7mm) Red Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PARW125-RED

DigiKey Part Number
298-10390-ND
Manufacturer
Manufacturer Product Number
PARW125-RED
Description
WIRE MARKR ARROW 3.2MMX4.7MM RED
Customer Reference
Detailed Description
Wire Marker, Inspection Arrows 0.13" W x 0.19" L (3.2mm x 4.7mm) Red Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Inspection Arrows
Size
0.13" W x 0.19" L (3.2mm x 4.7mm)
Cable Diameter
-
Legend
Arrow Sign
Color
Red
Material
Vinyl Cloth
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.