
P18-56R-C | |
|---|---|
DigiKey Part Number | 298-15152-ND |
Manufacturer | |
Manufacturer Product Number | P18-56R-C |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 2,51700 zł | 25,17 zł |
| 25 | 2,44480 zł | 61,12 zł |
| 50 | 2,39220 zł | 119,61 zł |
| 100 | 2,34080 zł | 234,08 zł |
| 300 | 2,26150 zł | 678,45 zł |
| 500 | 2,22550 zł | 1 112,75 zł |
| 1 000 | 2,17750 zł | 2 177,50 zł |
| 2 500 | 2,11556 zł | 5 288,90 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |





