
NK4BXIW-AY | |
|---|---|
DigiKey Part Number | 298-10202-ND |
Manufacturer | |
Manufacturer Product Number | NK4BXIW-AY |
Description | MOD BOX SMD 4PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White, Off Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White, Off |
Series | Features Adhesive, Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products NetKey® Series |
Part Status Active | Width 3.260" (82.80mm) |
Style Surface Mount | Depth 1.228" (31.20mm) |
Type Mounting Box | Base Product Number |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 zł | 24,88 zł |
| 10 | 23,16100 zł | 231,61 zł |
| 25 | 22,50120 zł | 562,53 zł |
| 50 | 22,01600 zł | 1 100,80 zł |
| 100 | 21,53940 zł | 2 153,94 zł |
| 250 | 20,92476 zł | 5 231,19 zł |
| 500 | 20,47080 zł | 10 235,40 zł |
| 1 000 | 20,02611 zł | 20 026,11 zł |
| 2 500 | 19,45218 zł | 48 630,45 zł |
| Unit Price without VAT: | 24,88000 zł |
|---|---|
| Unit Price with VAT: | 30,60240 zł |

