
ISTPH6X0.6MBL | |
|---|---|
DigiKey Part Number | 298-19039-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X0.6MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 1.97' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.97' (600.0mm) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 227,99100 zł | 2 279,91 zł |
| Unit Price without VAT: | 227,99100 zł |
|---|---|
| Unit Price with VAT: | 280,42893 zł |

