
HS3X3WH6NM | |
|---|---|
DigiKey Part Number | HS3X3WH6NM-ND |
Manufacturer | |
Manufacturer Product Number | HS3X3WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.250" (82.55mm) |
Series | Features Hinged, No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,03000 zł | 324,03 zł |
| Unit Price without VAT: | 324,03000 zł |
|---|---|
| Unit Price with VAT: | 398,55690 zł |


