
GEE47N-C | |
|---|---|
DigiKey Part Number | 298-21451-ND |
Manufacturer | |
Manufacturer Product Number | GEE47N-C |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.039" ~ 0.055" (0.99mm ~ 1.40mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,48000 zł | 551,48 zł |
| 10 | 512,65100 zł | 5 126,51 zł |
| 25 | 497,92320 zł | 12 448,08 zł |
| 50 | 487,04600 zł | 24 352,30 zł |
| 100 | 476,38750 zł | 47 638,75 zł |
| 250 | 462,62920 zł | 115 657,30 zł |
| 500 | 452,46824 zł | 226 234,12 zł |
| Unit Price without VAT: | 551,48000 zł |
|---|---|
| Unit Price with VAT: | 678,32040 zł |


