
G1X1.5IB6 | |
|---|---|
DigiKey Part Number | G1X1.5IB6-ND |
Manufacturer | |
Manufacturer Product Number | G1X1.5IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1.5IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X1.5LG6 | Panduit Corp | 0 | 298-18124-ND | 160,29000 zł | Similar |


