FSCDM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 75
Unit Price: 75,50000 zł
Datasheet
Fiber Optic Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCDM

DigiKey Part Number
FSCDM-ND
Manufacturer
Manufacturer Product Number
FSCDM
Description
FIELD POLISH SC DUPLEX POT & POL
Customer Reference
Detailed Description
Fiber Optic Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes