
JOQ4H6A00 | |
|---|---|
DigiKey Part Number | 298-JOQ4H6A00-ND |
Manufacturer | |
Manufacturer Product Number | JOQ4H6A00 |
Description | SURFACE MOUNT BOX KIT, CAT 6A, 4 |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 3.754" (95.35mm) | |
Width | 3.700" (93.98mm) | |
Depth | 1.810" (45.97mm) | |
Material | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

