Cable Fiber Optic LC Duplex To LC Duplex 9/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELLNLNSNM0.5

DigiKey Part Number
298-F92ELLNLNSNM0.5-ND
Manufacturer
Manufacturer Product Number
F92ELLNLNSNM0.5
Description
OS2, 2F 1.6MM PATCH CORD, LSZH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.64' (500mm)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black
1st Connector
LC Duplex
Insertion Loss
0.35dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.06" (1.6mm)
Return Loss
55dB
Cable Type
Buffered
Operating Temperature
-20°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10185,41100 zł1 854,11 zł
Unit Price without VAT:185,41100 zł
Unit Price with VAT:228,05553 zł